Part Details for 38478 by Brady Worldwide Inc
Overview of 38478 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-38478-ND
|
DigiKey | B555 14X10 BLK/RD/WH BILING/DNGR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$30.6200 | Buy Now |
|
Onlinecomponents.com | No Smoking Sign, 14 in H, 10" W, Rectangle, English, Spanish, 38478 RoHS: Compliant | 0 |
|
$28.2300 / $29.3900 | Buy Now |