Part Details for 384671 by TE Connectivity
Overview of 384671 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 384671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIN 41612 Header 128 POS 2.54mm Press Fit RA Through Hole RoHS: Compliant |
370 In Stock |
|
$8.9700 / $18.3700 | Buy Now |
DISTI #
000000000003360056
|
Sager | DIN 41612 Connectors 128P 2.54MM RA MALE TYPE CD 3MM PRESS Min Qty: 22 | 0 |
|
$14.4500 / $20.3900 | Buy Now |
|
Master Electronics | Conn DIN 41612 Header 128 POS 2.54mm Press Fit RA Through Hole RoHS: Compliant |
370 In Stock |
|
$8.9700 / $18.3700 | Buy Now |