Part Details for 384453-E by TE Connectivity
Overview of 384453-E by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 384453-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4913
|
Newark | Connector Housing, Rcpt, 4Pos, 2.54Mm, Product Range:Maxibridge Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.54Mm, For Use With:Erni Maxibridge Series Female Crimp Contacts Rohs Compliant: Yes |Erni Te Connectivity 384453-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1923 |
|
$1.6400 / $1.7800 | Buy Now |
DISTI #
2684-384453-E-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1852 In Stock |
|
$1.3344 / $3.1500 | Buy Now |
DISTI #
384453-E
|
Avnet Americas | Conn Housing Wire to Board Receptacle 4 POS 2.54mm ST Cable Mount Tray - Bulk (Alt: 384453-E) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 126 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0011 / $1.1839 | Buy Now |
DISTI #
305-384453
|
Mouser Electronics | Headers & Wire Housings 4-PIN,VERTICAL,CRIMP RoHS: Compliant | 3368 |
|
$1.2800 / $2.7100 | Buy Now |
|
Future Electronics | 4 Position 2.54mm Housings Receptacle Black MaxiBridge Rectangular Connector RoHS: Not Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 14 Weeks Container: Box | 126Box |
|
$1.2500 / $1.3400 | Buy Now |
|
Onlinecomponents.com | SRCBUG A 2,54 2 4 CSI 112 E1 ADV J 2 324 RoHS: Compliant |
3780 In Stock |
|
$1.1000 / $1.5000 | Buy Now |
DISTI #
84856398
|
Verical | Maxi Bridge Female Connector RoHS: Compliant Min Qty: 126 Package Multiple: 126 Date Code: 2344 | Americas - 3780 |
|
$1.6770 / $1.9500 | Buy Now |
DISTI #
73583332
|
Verical | Maxi Bridge Female Connector RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2345 | Americas - 5 |
|
$2.2318 | Buy Now |
DISTI #
384453-E
|
TTI | Headers & Wire Housings 4-PIN,VERTICAL,CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 126 Package Multiple: 126 Container: Tray |
Americas - 252 In Stock |
|
$1.2500 / $1.5600 | Buy Now |
DISTI #
384453-E
|
Avnet Abacus | Conn Housing Wire to Board Receptacle 4 POS 2.54mm ST Cable Mount Tray (Alt: 384453-E) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 14 Weeks, 0 Days | Abacus - 3780 |
|
Buy Now |
Part Details for 384453-E
384453-E CAD Models
384453-E Part Data Attributes
|
384453-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
384453-E
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 384453-E
This table gives cross-reference parts and alternative options found for 384453-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 384453-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
454664-E | Board Connector | TE Connectivity | 384453-E vs 454664-E |