-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN 41612 Connector - Male - 160 Positions - 2.54mm Pitch - Press Fit - Right Angle - Through Hole. RoHS: Compliant |
228 On Order |
|
$9.3800 / $14.2300 | Buy Now |
DISTI #
000000000003360049
|
Sager | DIN 41612 Connectors 160P 2.54MM MALE R/A E160 DC HD PRESSFIT Min Qty: 19 | 0 |
|
$11.1300 / $17.0600 | Buy Now |
|
Master Electronics | DIN 41612 Connector - Male - 160 Positions - 2.54mm Pitch - Press Fit - Right Angle - Through Hole. RoHS: Compliant |
228 On Order |
|
$9.3800 / $14.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy