Part Details for 3841-021-X7U0-103M by CTS Corporation
Overview of 3841-021-X7U0-103M by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3841-021-X7U0-103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3841-021-X7U0-103M
|
TTI | CTS Electronic Components .01UF 500V 20% 9.52MM Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$5.2500 / $6.0600 | Buy Now |