Part Details for 38404 by Brady Worldwide Inc
Overview of 38404 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEJ38404 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. | |
RJSAEJ38404 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Four Port, Stacked, 2x2, Shield With Top and Side EMI Tabs, With LEDs | |
RJHSEE38404 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
Price & Stock for 38404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K7505
|
Newark | B555 10X14 Red/Blk/Wht Spanish/Sign |Brady 38404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3900 | Buy Now |
DISTI #
2267-38404-ND
|
DigiKey | B555 10X14 RED/BLK/WHT SPANISH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$30.6200 | Buy Now |
|
Onlinecomponents.com | BRADY 38404 Danger/Peligro Sign, 10 in Height, 14 in Width, Aluminum, RoHS: Compliant | 0 |
|
$28.2300 / $29.3900 | Buy Now |