Part Details for 3840-50 by Pomona Electronics
Overview of 3840-50 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3840GB-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
2SC3840-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-5, / | |
ISL43840IRZ-T | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable |
Price & Stock for 3840-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F5328
|
Newark | Rf/Coaxial, Bnc Terminator, Straight, 50 Ohm, Rf Terminator Type:Bnc Terminator Plug (With Chain), Coaxial Cable Types:-, Frequency Max:500Mhz, Impedance:50Ohm, Product Range:-, Connector Body Style:Straight Terminator Rohs Compliant: Yes |Pomona 3840-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$13.9900 | Buy Now |
DISTI #
501-1426-ND
|
DigiKey | CONN TERMINATOR PLUG BNC 50OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
95 In Stock |
|
$11.8876 / $12.0900 | Buy Now |
DISTI #
565-3840-50
|
Mouser Electronics | RF Terminators BNC (M) RESISTOR TERMINATOR PLUG, 50 OHM RoHS: Compliant | 93 |
|
$11.8900 | Buy Now |
DISTI #
70197766
|
RS | Adapter, BNC, Gold Plated Brass, Teflon, Brass, 500 MHz (Max.), 50 Ohms | Pomona Electronics 3840-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 |
|
$11.8900 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn BNC Adapter M 0Hz to 500MHz 50Ohm ST Gold | 0 |
|
$11.8900 / $13.9900 | Buy Now |
|
Quest Components | RF/MICROWAVE TERMINATION, 0MHZ MIN, 500MHZ MAX, 50OHM | 96 |
|
$10.2465 / $17.8200 | Buy Now |
|
Quest Components | RF/MICROWAVE TERMINATION, 0MHZ MIN, 500MHZ MAX, 50OHM | 4 |
|
$8.3850 / $11.1800 | Buy Now |
|
Quest Components | RF/MICROWAVE TERMINATION, 0MHZ MIN, 500MHZ MAX, 50OHM | 1 |
|
$26.5000 | Buy Now |
DISTI #
34919.1
|
TestEquity LLC | Pomona 3840-50 BNC (M) Resistor Terminator Plug, 50 Ohms, Brass, Gold Plated, 3840 Series | 73 |
|
$13.9900 | Buy Now |
Part Details for 3840-50
3840-50 CAD Models
3840-50 Part Data Attributes
|
3840-50
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3840-50
Pomona Electronics
RF/Microwave Termination, 0MHz Min, 500MHz Max, 50ohm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | BNC-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |