Part Details for 383LX682M080N042A by Cornell Dubilier Electronics Inc
Overview of 383LX682M080N042A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 383LX682M080N042A
383LX682M080N042A CAD Models
383LX682M080N042A Part Data Attributes
|
383LX682M080N042A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX682M080N042A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4490 mA |
Alternate Parts for 383LX682M080N042A
This table gives cross-reference parts and alternative options found for 383LX682M080N042A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX682M080N042A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX682M080N042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 383LX682M080N042A vs 383LX682M080N042D |
383LX682M080N042VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 383LX682M080N042A vs 383LX682M080N042VD |
383LX682M080N042V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 383LX682M080N042A vs 383LX682M080N042V |
HE1K688M40040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 383LX682M080N042A vs HE1K688M40040HA |
383LX682M080N042VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 383LX682M080N042A vs 383LX682M080N042VSD |