Part Details for 383LX681M400N052VSD by Cornell Dubilier Electronics Inc
Overview of 383LX681M400N052VSD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 383LX681M400N052VSD
383LX681M400N052VSD CAD Models
383LX681M400N052VSD Part Data Attributes
|
383LX681M400N052VSD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX681M400N052VSD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 98 mΩ | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 383LX681M400N052VSD
This table gives cross-reference parts and alternative options found for 383LX681M400N052VSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX681M400N052VSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET2GA681FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | Panasonic Electronic Components | 383LX681M400N052VSD vs ECET2GA681FE |
383LX681M400N052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 383LX681M400N052VSD vs 383LX681M400N052D |
ECEP2GA681FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 383LX681M400N052VSD vs ECEP2GA681FA |
ECET2GA681F5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | Panasonic Electronic Components | 383LX681M400N052VSD vs ECET2GA681F5 |
ECET2GA681FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | Panasonic Electronic Components | 383LX681M400N052VSD vs ECET2GA681FX |
ECET2GA681F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | Panasonic Electronic Components | 383LX681M400N052VSD vs ECET2GA681F4 |
383LX681M400N052VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 383LX681M400N052VSD vs 383LX681M400N052VD |
ECEP2GA681FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | Panasonic Electronic Components | 383LX681M400N052VSD vs ECEP2GA681FY |
383LX681M400N052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 383LX681M400N052VSD vs 383LX681M400N052AD |
ECET2GA681FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | Panasonic Electronic Components | 383LX681M400N052VSD vs ECET2GA681FY |