Part Details for 383LX473M025N052V by Cornell Dubilier Electronics Inc
Overview of 383LX473M025N052V by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 383LX473M025N052V
383LX473M025N052V CAD Models
383LX473M025N052V Part Data Attributes
|
383LX473M025N052V
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX473M025N052V
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 7400 mA |
Alternate Parts for 383LX473M025N052V
This table gives cross-reference parts and alternative options found for 383LX473M025N052V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX473M025N052V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX473M025N052VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | 383LX473M025N052V vs 383LX473M025N052VS |
ECEP1EA473FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Panasonic Electronic Components | 383LX473M025N052V vs ECEP1EA473FY |
ALC40C473EF025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT | KEMET Corporation | 383LX473M025N052V vs ALC40C473EF025 |
ECET1EA473F5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Panasonic Electronic Components | 383LX473M025N052V vs ECET1EA473F5 |
ECEP1EA473FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Panasonic Electronic Components | 383LX473M025N052V vs ECEP1EA473FE |
ALC40D473EF025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | KEMET Corporation | 383LX473M025N052V vs ALC40D473EF025 |
ECET1EA473FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Panasonic Electronic Components | 383LX473M025N052V vs ECET1EA473FY |
ALC40A473EF025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | 383LX473M025N052V vs ALC40A473EF025 |
ECET1EA473FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Panasonic Electronic Components | 383LX473M025N052V vs ECET1EA473FE |
383LX473M025N052VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | 383LX473M025N052V vs 383LX473M025N052VSD |