Part Details for 383LX332M250N082AD by Cornell Dubilier Electronics Inc
Overview of 383LX332M250N082AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 383LX332M250N082AD
383LX332M250N082AD CAD Models
383LX332M250N082AD Part Data Attributes
|
383LX332M250N082AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX332M250N082AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Length | 80 mm | |
Manufacturer Series | 383LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 6800 mA | |
Series | 383LX |
Alternate Parts for 383LX332M250N082AD
This table gives cross-reference parts and alternative options found for 383LX332M250N082AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX332M250N082AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX332M250N082D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 383LX332M250N082AD vs 383LX332M250N082D |
ECEP2EA332FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3300uF, | Panasonic Electronic Components | 383LX332M250N082AD vs ECEP2EA332FE |
ECET2EA332FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3300uF, | Panasonic Electronic Components | 383LX332M250N082AD vs ECET2EA332FE |
ECEP2EA332FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 383LX332M250N082AD vs ECEP2EA332FA |
383LX332M250N082VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 383LX332M250N082AD vs 383LX332M250N082VD |
ECET2EA332FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3300uF, | Panasonic Electronic Components | 383LX332M250N082AD vs ECET2EA332FX |
ECET2EA332FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | 383LX332M250N082AD vs ECET2EA332FA |
383LX332M250N082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 383LX332M250N082AD vs 383LX332M250N082 |
383LX332M250N082VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 383LX332M250N082AD vs 383LX332M250N082VSD |
ECET2EA332F5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3300uF, | Panasonic Electronic Components | 383LX332M250N082AD vs ECET2EA332F5 |