383LX272M200N052D
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF,

Overview of 383LX272M200N052D by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 383LX272M200N052D by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 383LX272M200N052D by Cornell Dubilier Electronics Inc

383LX272M200N052D
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
40 mm
Dielectric Material
ALUMINUM (WET)
ESR
52 mΩ
Length
50 mm
Manufacturer Series
383LX
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
4970 mA
Series
383LX
Want to compare parts?
  1. 383LX272M200N052D
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF,
    VS

Alternate Parts for 383LX272M200N052D

This table gives cross-reference parts and alternative options found for 383LX272M200N052D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX272M200N052D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
383LX272M200N052A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Cornell Dubilier Electronics Inc 383LX272M200N052D vs 383LX272M200N052A
ECEP2DA272FE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2700uF, Panasonic Electronic Components 383LX272M200N052D vs ECEP2DA272FE
383LX272M200N052V Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Cornell Dubilier Electronics Inc 383LX272M200N052D vs 383LX272M200N052V
383LX272M200N052VS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Cornell Dubilier Electronics Inc 383LX272M200N052D vs 383LX272M200N052VS
ECEP2DA272FA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components 383LX272M200N052D vs ECEP2DA272FA
ECET2DA272FY Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2700uF, Panasonic Electronic Components 383LX272M200N052D vs ECET2DA272FY
ECET2DA272FX Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2700uF, Panasonic Electronic Components 383LX272M200N052D vs ECET2DA272FX
ECET2DA272FE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2700uF, Panasonic Electronic Components 383LX272M200N052D vs ECET2DA272FE
ECET2DA272FA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT Panasonic Electronic Components 383LX272M200N052D vs ECET2DA272FA
383LX272M200N052 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 383LX272M200N052D vs 383LX272M200N052

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 383LX272M200N052D by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 383LX272M200N052D by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 383LX272M200N052D would you like to use for your alert(s)?
  • Please alert me when 383LX272M200N052D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 383LX272M200N052D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 383LX272M200N052D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 383LX272M200N052D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 383LX272M200N052D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 383LX272M200N052D by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: