Part Details for 383LX223M050N052VSD by Cornell Dubilier Electronics Inc
Overview of 383LX223M050N052VSD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 383LX223M050N052VSD
383LX223M050N052VSD CAD Models
383LX223M050N052VSD Part Data Attributes
|
383LX223M050N052VSD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX223M050N052VSD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Length | 50 mm | |
Manufacturer Series | 383LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5900 mA | |
Series | 383LX |
Alternate Parts for 383LX223M050N052VSD
This table gives cross-reference parts and alternative options found for 383LX223M050N052VSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX223M050N052VSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07DD522H42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 383LX223M050N052VSD vs MALIEYH07DD522H42K |
383LX223M050N052VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 383LX223M050N052VSD vs 383LX223M050N052VD |
383LX223M050N052VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 383LX223M050N052VSD vs 383LX223M050N052VS |
ECEP1HA223FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 383LX223M050N052VSD vs ECEP1HA223FA |
383LX223M050N052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 383LX223M050N052VSD vs 383LX223M050N052A |
383LX223M050N052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 383LX223M050N052VSD vs 383LX223M050N052D |
HE1H229M40050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 383LX223M050N052VSD vs HE1H229M40050HA |