Part Details for 383LX183M063N062 by Cornell Dubilier Electronics Inc
Overview of 383LX183M063N062 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383LX183M063N062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2028-ND
|
DigiKey | CAP ALUM 18000UF 20% 63V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
68 In Stock |
|
$11.5485 / $21.5700 | Buy Now |
Part Details for 383LX183M063N062
383LX183M063N062 CAD Models
383LX183M063N062 Part Data Attributes
|
383LX183M063N062
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX183M063N062
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.1947 mA | |
Length | 63 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 383LX183M063N062
This table gives cross-reference parts and alternative options found for 383LX183M063N062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX183M063N062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET1JA183F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Panasonic Electronic Components | 383LX183M063N062 vs ECET1JA183F4 |
383LX183M063N062VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | 383LX183M063N062 vs 383LX183M063N062VSD |
ECET1JA183FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Panasonic Electronic Components | 383LX183M063N062 vs ECET1JA183FE |
ECET1JA183FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | 383LX183M063N062 vs ECET1JA183FA |
EKMH630VQT183MB63T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 383LX183M063N062 vs EKMH630VQT183MB63T |
ECEP1JA183FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Panasonic Electronic Components | 383LX183M063N062 vs ECEP1JA183FE |
ECEP1JA183FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 383LX183M063N062 vs ECEP1JA183FA |
ECET1JA183FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Panasonic Electronic Components | 383LX183M063N062 vs ECET1JA183FX |
383LX183M063N062D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | 383LX183M063N062 vs 383LX183M063N062D |
383LX183M063N062VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | 383LX183M063N062 vs 383LX183M063N062VD |