3838P240FAW362XC
Passive Plus Inc
Description: Ceramic Capacitor, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000024uF, Through Hole Mount, AXIAL LEADED

Overview of 3838P240FAW362XC by Passive Plus Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for 3838P240FAW362XC by Passive Plus Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3838P240FAW362XC by Passive Plus Inc

3838P240FAW362XC
Passive Plus Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PASSIVE PLUS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.40
Additional Feature
STANDARD: MIL-PRF-55681; MIL-PRF-123
Capacitance
0.000024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
WAFFLE PACK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
3600 V
Surface Mount
NO
Temperature Characteristics Code
P90
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Silver (Ag)
Terminal Shape
WIRE
Want to compare parts?
  1. 3838P240FAW362XC
    Passive Plus Inc
    Ceramic Capacitor, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000024uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for 3838P240FAW362XC

This table gives cross-reference parts and alternative options found for 3838P240FAW362XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3838P240FAW362XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2225P240FBN362XC Ceramic Capacitor, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000024uF, Through Hole Mount, AXIAL LEADED Passive Plus Inc 3838P240FAW362XC vs 2225P240FBN362XC
3838P240FRN362XC Ceramic Capacitor, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000024uF, Through Hole Mount, RADIAL LEADED Passive Plus Inc 3838P240FAW362XC vs 3838P240FRN362XC
2225P240FBN362XT Ceramic Capacitor, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000024uF, Through Hole Mount, AXIAL LEADED Passive Plus Inc 3838P240FAW362XC vs 2225P240FBN362XT
2225P240FRW362XT Ceramic Capacitor, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000024uF, Through Hole Mount, RADIAL LEADED Passive Plus Inc 3838P240FAW362XC vs 2225P240FRW362XT
3838P240FBN362XC Ceramic Capacitor, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000024uF, Through Hole Mount, AXIAL LEADED Passive Plus Inc 3838P240FAW362XC vs 3838P240FBN362XC
2225P240FRN362XT Ceramic Capacitor, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000024uF, Through Hole Mount, RADIAL LEADED Passive Plus Inc 3838P240FAW362XC vs 2225P240FRN362XT
2225P240FRW362XC Ceramic Capacitor, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000024uF, Through Hole Mount, RADIAL LEADED Passive Plus Inc 3838P240FAW362XC vs 2225P240FRW362XC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3838P240FAW362XC by Passive Plus Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3838P240FAW362XC by Passive Plus Inc

  • Please alert me when 3838P240FAW362XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3838P240FAW362XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3838P240FAW362XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3838P240FAW362XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3838P240FAW362XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3838P240FAW362XC by Passive Plus Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: