Part Details for 38331-8006 by Molex
Overview of 38331-8006 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76383-310LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Double Row, 20 positions | |
76383-318LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle. | |
76383-311LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle. |
Price & Stock for 38331-8006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2913
|
Newark | Power Conn, Rcpt, 6Pos, 2Row, Solder, No. Of Contacts:6Contacts, Product Range:38331 Series, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Molex 38331-8006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |