Part Details for 38331-1408 by Molex
Overview of 38331-1408 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-681MED | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 38331-1408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2900
|
Newark | Power Conn, Plug, 8Pos, 2Row, Solder, No. Of Contacts:8Contacts, Product Range:38331 Series, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:Brass Rohs Compliant: Yes |Molex 38331-1408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $5.8300 | Buy Now |
|
Onlinecomponents.com | Conn Power PL 8 POS ST Cable Mount 8 Terminal 1 Port RoHS: Compliant |
34 Partner Stock |
|
$4.2300 / $7.6400 | Buy Now |
DISTI #
16854156
|
Verical | Conn Power PL 8 POS ST Cable Mount 8 Terminal 1 Port RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 34 |
|
$3.3700 | Buy Now |
DISTI #
383311408-MOL
|
TME | 38331-1408 Min Qty: 11 | 34 |
|
$3.9110 / $3.9111 | Buy Now |
DISTI #
C1S516500694226
|
Chip1Stop | Plug | 34 |
|
$3.8200 / $3.8300 | Buy Now |
|
Master Electronics | Conn Power PL 8 POS ST Cable Mount 8 Terminal 1 Port RoHS: Compliant |
34 Partner Stock |
|
$4.2300 / $7.6400 | Buy Now |
DISTI #
10187601
|
TestEquity LLC | Molex 38331-1408 Jones Plugs & Sockets Plug 8P Cable Clamp | 34 |
|
$3.5900 | Buy Now |