Part Details for 3832510KR by Arcolectric
Overview of 3832510KR by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3832510KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5561
|
Newark | Switch, Pushbutton, Spdt, 16A, 250Vac, Product Range:380 Series, Panel Cutout Diameter:12.7Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Contact Voltage Vac:250Vrohs Compliant: Yes |Arcolectric (Bulgin Limited) 3832510KR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8800 | Buy Now |
DISTI #
70065615
|
RS | Switch, Push Button, Spdt, On-(On), 15A, 125/250Vac, 0.25 In. Qc, Actuator, Red | Arcolectric (Bulgin Ltd.) 3832510KR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 400 |
|
$6.0600 | Buy Now |
|
Onlinecomponents.com | SWITCH - PUSH BUTTON - SPDT - ON (ON) - 15A - 125/250VAC - 0.25 IN. QC - ACTUATOR - RED RoHS: Compliant |
864 In Stock |
|
$7.1000 / $12.5200 | Buy Now |
|
Master Electronics | SWITCH - PUSH BUTTON - SPDT - ON (ON) - 15A - 125/250VAC - 0.25 IN. QC - ACTUATOR - RED RoHS: Compliant |
864 In Stock |
|
$7.1000 / $12.5200 | Buy Now |
Part Details for 3832510KR
3832510KR CAD Models
3832510KR Part Data Attributes
|
3832510KR
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
3832510KR
Arcolectric
Pushbutton Switch, SPDT, Momentary, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROUND TYPE | |
Body Breadth | 15 mm | |
Body Height | 31.3 mm | |
Body Length or Diameter | 24.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |