Part Details for 3832510KB by Bulgin
Overview of 3832510KB by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3832510KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1000-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
235 In Stock |
|
$7.7750 / $13.0000 | Buy Now |
DISTI #
167-3832510KB
|
Mouser Electronics | Pushbutton Switches SPDT Push Button Switch Black RoHS: Compliant | 0 |
|
$7.7700 / $8.7900 | Order Now |
DISTI #
51535169
|
Verical | Switch Push Button ON ON SPDT Round Button 16A 250VAC 250VDC 559.27VA Quick Connect Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 1927 | Americas - 555 |
|
$10.7032 / $15.8634 | Buy Now |
DISTI #
16974214
|
Verical | Switch Push Button ON ON SPDT Round Button 16A 250VAC 250VDC 559.27VA Quick Connect Panel Mount Min Qty: 7 Package Multiple: 1 | Americas - 206 |
|
$9.4200 / $10.1800 | Buy Now |
DISTI #
4368715
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$22.8374 | Buy Now |
Part Details for 3832510KB
3832510KB CAD Models
3832510KB Part Data Attributes:
|
3832510KB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
3832510KB
Bulgin
Pushbutton Switch, SPDT, Momentary, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | ROUND TYPE | |
Body Breadth | 15 mm | |
Body Height | 31.3 mm | |
Body Length or Diameter | 24.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |