Part Details for 3830 by Heyco
Overview of 3830 by Heyco
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79RC32K438-300BB | Renesas Electronics Corporation | Integrated Communications Processor | |
79RC32K438-300BBG | Renesas Electronics Corporation | Integrated Communications Processor | |
RJHSEE38302 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
Price & Stock for 3830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3830-ND
|
DigiKey | KOS-LT 500 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1395 In Stock |
|
$0.6378 / $1.2800 | Buy Now |
DISTI #
836-3830
|
Mouser Electronics | Conduit Fittings & Accessories KOS-LT 500 RoHS: Compliant | 4970 |
|
$0.6220 / $1.0300 | Buy Now |
DISTI #
72068460
|
RS | Liquidtight Hole Plugs, .50" Mounting Hole Dia., TPE, Black | Heyco 3830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1689 |
|
$0.7800 / $1.0400 | Buy Now |
|
Future Electronics | Black KOS-LT 500 Standard 85 Durometer Heyco® TPE Liquid Tight Hole Plug RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.6350 / $0.7600 | Buy Now |
|
Bisco Industries | 851 |
|
Buy Now | ||
DISTI #
HEY3830
|
Heilind Electronics | KOS-LT 500 BLACK | Americas - 7423 in Stock |
|
$0.6284 / $0.7943 | Buy Now |
|
Onlinecomponents.com | Fittings Plug Plug-In Fitting RoHS: Compliant |
720 In Stock 2000 On Order 68000 Factory Stock |
|
$0.5450 / $0.8100 | Buy Now |
DISTI #
53832802
|
Verical | Fittings Plug Plug-In Fitting Min Qty: 59 Package Multiple: 1 | Americas - 700 |
|
$0.8639 / $1.1916 | Buy Now |
DISTI #
60863702
|
Verical | Fittings Plug Plug-In Fitting Min Qty: 75 Package Multiple: 25 Date Code: 2017 | Americas - 700 |
|
$0.7501 / $1.0530 | Buy Now |
DISTI #
HEY3830
|
Interstate Connecting Components | KOS-LT 500 BLACK | 1484 |
|
$0.6284 / $0.7943 | Buy Now |