Part Details for 383-2SYGD/S530-E2 by Everlight Electronics Co Ltd
Overview of 383-2SYGD/S530-E2 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383-2SYGD/S530-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
383-2SYGD/S530-E2-ND
|
DigiKey | LED YLW/GREEN DIFF 5MM RND T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0982 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.0640 | Buy Now |
DISTI #
383-2SYGD/S530-E2
|
TME | LED, 5mm, yellow green, 25mcd, 25°, Front: convex, No.of term: 2 Min Qty: 1 | 0 |
|
$0.0361 / $0.1716 | RFQ |
DISTI #
3003833D04
|
EBV Elektronik | LED Single Standard Yellow Green 573nm 25mA 2-Pin T-1 3/4 Bag (Alt: 3003833D04) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 383-2SYGD/S530-E2
383-2SYGD/S530-E2 CAD Models
383-2SYGD/S530-E2 Part Data Attributes
|
383-2SYGD/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
383-2SYGD/S530-E2
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, Diffused Green, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 25 deg |