Part Details for 383-2SURC/S400-A7 by Everlight Electronics Co Ltd
Overview of 383-2SURC/S400-A7 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4002 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH | |
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
QCIOT-HS4001POCZ | Renesas Electronics Corporation | Relative Humidity Sensor Pmod™ Board |
Price & Stock for 383-2SURC/S400-A7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
638-3832SURCS400A7
|
Mouser Electronics | Standard LEDs - Through Hole Hyper Red RoHS: Compliant | 0 |
|
$0.0490 / $0.0870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.1448 | Buy Now |
Part Details for 383-2SURC/S400-A7
383-2SURC/S400-A7 CAD Models
383-2SURC/S400-A7 Part Data Attributes
|
383-2SURC/S400-A7
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
383-2SURC/S400-A7
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 6 deg |