Part Details for 383-2SURC/S400-A8 by Everlight Electronics Co Ltd
Overview of 383-2SURC/S400-A8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 383-2SURC/S400-A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
383-2SURC/S400-A8-ND
|
DigiKey | LED RED CLEAR 5MM ROUND T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1038 | Buy Now |
|
Future Electronics | Red 624nm LED Indication - Discrete 2V Radial RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 15Bulk |
|
$0.1020 / $0.1190 | Buy Now |
DISTI #
383-2SURC/S400-A8
|
TME | LED, 5mm, red, 4000mcd, 6°, Front: convex, 2.4V, No.of term: 2 Min Qty: 2 | 0 |
|
$0.0970 / $0.4460 | RFQ |
DISTI #
3038320204
|
EBV Elektronik | LED Single Standard Red 624nm 25mA 2-Pin T-1 3/4 Bag (Alt: 3038320204) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 383-2SURC/S400-A8
383-2SURC/S400-A8 CAD Models
383-2SURC/S400-A8 Part Data Attributes:
|
383-2SURC/S400-A8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
383-2SURC/S400-A8
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 6 deg |