Part Details for 383-2SUBC/C470/S400-A6 by Everlight Electronics Co Ltd
Overview of 383-2SUBC/C470/S400-A6 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383-2SUBC/C470/S400-A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
383-2SUBC/C470/S400-A6-ND
|
DigiKey | LED BLUE CLEAR 5MM ROUND T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2107 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1654 | Buy Now |
DISTI #
3038303104
|
EBV Elektronik | LED Standard LED Blue 470nm 25mA 2-Pin Radial Leaded Bag (Alt: 3038303104) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 383-2SUBC/C470/S400-A6
383-2SUBC/C470/S400-A6 CAD Models
383-2SUBC/C470/S400-A6 Part Data Attributes:
|
383-2SUBC/C470/S400-A6
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
383-2SUBC/C470/S400-A6
Everlight Electronics Co Ltd
Single Color LED, Super Blue, Water Clear, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |