Part Details for 383-10-102-00-001101 by PRECI-DIP SSA
Overview of 383-10-102-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383-10-102-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
383-10-102-00-001101-ND
|
DigiKey | CONN HDR STRIP SOLDER 2POS GOLD Min Qty: 870 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8668 | Buy Now |
DISTI #
437-3831010200001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.6580 / $1.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $0.9660 | Buy Now |
DISTI #
383-10-102-00-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2.54mm Wire Wrap ST Thru-Hole Bulk (Alt: 383-10-102-00-001101) RoHS: Compliant Min Qty: 870 Package Multiple: 870 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 383-10-102-00-001101
383-10-102-00-001101 CAD Models
383-10-102-00-001101 Part Data Attributes
|
383-10-102-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
383-10-102-00-001101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.51 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 2 |
Alternate Parts for 383-10-102-00-001101
This table gives cross-reference parts and alternative options found for 383-10-102-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383-10-102-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFP-02A-02-4 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Yamaichi Electronics Co Ltd | 383-10-102-00-001101 vs UFP-02A-02-4 |
CI5402P1V00 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, | Cvilux Corporation | 383-10-102-00-001101 vs CI5402P1V00 |
JS-J-1252-02-RA-SM | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 383-10-102-00-001101 vs JS-J-1252-02-RA-SM |
146382-2 | HEADER CONNECTOR,PCB MNT,PLUG,2 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 383-10-102-00-001101 vs 146382-2 |
3-644982-2 | HEADER CONNECTOR,PCB MNT,PLUG,2 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | TE Connectivity | 383-10-102-00-001101 vs 3-644982-2 |
A2541WV-F-02P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 383-10-102-00-001101 vs A2541WV-F-02P |
644982-2 | HEADER CONNECTOR,PCB MNT,PLUG,2 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | TE Connectivity | 383-10-102-00-001101 vs 644982-2 |
2500-02-RT-R | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | GTK UK Ltd | 383-10-102-00-001101 vs 2500-02-RT-R |