Part Details for 382X by Hammond Manufacturing
Overview of 382X by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2364
|
Newark | Transformer Rohs Compliant: Yes |Hammond 382X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$222.6400 / $239.0300 | Buy Now |
DISTI #
HM5138-ND
|
DigiKey | PWR XFMR LAMINATED 283VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$214.0850 / $230.5500 | Buy Now |
DISTI #
546-382X
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 283VA, 1,000V C.T. @ 230ma., 300 Series RoHS: Compliant | 3 |
|
$214.0800 / $229.4000 | Buy Now |
DISTI #
70317283
|
RS | transformer - plate & filament | Hammond Manufacturing 382X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$221.3300 / $230.5500 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 14 Factory Stock |
|
$211.7500 / $232.9300 | Buy Now |
|
Powell Electronics | transformer - plate & filament Min Qty: 1 | 8 |
|
$203.8100 / $232.9300 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 14 Factory Stock |
|
$211.7500 / $232.9300 | Buy Now |
Part Details for 382X
382X CAD Models
382X Part Data Attributes:
|
382X
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
382X
Hammond Manufacturing
XFRMR LAMINATED 283VA CHAS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 115.824 mm | |
Input Voltage-Nom | 100/110/120/200/220/230/240 V | |
Isolation Voltage | 2000 V | |
Length | 127 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 6 A | |
Output Current 2 | 0.23 A | |
Output Voltage 1 | 1000 V | |
Output Voltage 2 | 6.3 V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 283 VA | |
Width | 95.25 mm |