Part Details for 382W042-25-0 by TE Connectivity
Overview of 382W042-25-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382W042-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1818
|
Newark | 382W042-25-0 |Raychem Te Connectivity 382W042-25-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0200 / $47.1800 | Buy Now |
DISTI #
A125959-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 Y SZ42 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
45 In Stock |
|
$49.8270 / $61.8300 | Buy Now |
DISTI #
650-382W042-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 273599-000 RoHS: Compliant | 90 |
|
$49.8000 / $58.5300 | Buy Now |
|
Onlinecomponents.com | Molded Parts RoHS: Compliant |
21 In Stock |
|
$37.1300 / $57.9700 | Buy Now |
DISTI #
56032056
|
Verical | Heat Shrink Transition Y Style Fluid Resistant Elastomer Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 20 |
|
$69.2711 / $72.7353 | Buy Now |
DISTI #
78446652
|
Verical | Heat Shrink Transition Y Style Fluid Resistant Elastomer Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$51.5075 | Buy Now |
|
Quest Components | 3 |
|
$58.1444 | Buy Now | |
DISTI #
273599-000
|
TTI | Heat Shrink Cable Boots & End Caps 382W042-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.6500 / $57.7800 | Buy Now |
DISTI #
RYC382W042-25-0
|
Interstate Connecting Components | 382W042-25-0 | 0 |
|
$42.3134 / $53.7463 | Buy Now |
|
Powell Electronics | TFIT Poly Molded Parts Min Qty: 50 | 11 |
|
$35.3700 / $55.4000 | Buy Now |