Part Details for 382W042-25/225-0 by TE Connectivity
Overview of 382W042-25/225-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382W042-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8482
|
Newark | 382W042-25/225-0 |Raychem Te Connectivity 382W042-25/225-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0900 / $81.1500 | Buy Now |
DISTI #
382W042-25/225-0-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 Y SZ42 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
66 In Stock |
|
$59.7758 / $74.1700 | Buy Now |
DISTI #
831991-000
|
Avnet Americas | Cable Accessories Transition Fluid Resistant Modified Elastomer - Bulk (Alt: 831991-000) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
$50.9760 / $61.3440 | Buy Now |
DISTI #
650-382W042-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 831991-000 RoHS: Compliant | 3 |
|
$59.7600 / $74.1600 | Buy Now |
DISTI #
RYC382W042-25/225-0
|
Heilind Electronics | 831991-000 | Americas - 0 in Stock |
|
$50.7612 / $64.4777 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Transition Elastomer RoHS: Compliant | 0 |
|
$52.9200 / $144.9500 | Buy Now |
DISTI #
831991-000
|
TTI | Heat Shrink Cable Boots & End Caps 382W042-25/225-0 Min Qty: 75 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.3500 / $57.2900 | Buy Now |
DISTI #
382W042-25/225-0
|
TME | Cable breakout, glued, 20/9mm, black, elastomer crosslinked, Y Min Qty: 1 | 0 |
|
$28.3600 / $34.9700 | RFQ |
DISTI #
RYC382W042-25/225-0
|
Interstate Connecting Components | 831991-000 | 0 |
|
$50.7612 / $64.4777 | Buy Now |
|
Powell Electronics | TFIT Poly Molded Parts Min Qty: 75 | 47 |
|
$41.7900 / $72.0000 | Buy Now |