Part Details for 382LX122M400B052VS by Cornell Dubilier Electronics Inc
Overview of 382LX122M400B052VS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382LX122M400B052VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-382LX122M400B052VS-ND
|
DigiKey | CAP ALUM 1200UF 20% 400V SNAP Min Qty: 5 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
345 In Stock |
|
$16.4300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1200uF ±20% - 400V - 85°C - Through Hole Snap-In - 50mm x 50mm Dia. RoHS: Compliant |
345 Partner Stock |
|
$20.7400 / $31.0300 | Buy Now |
DISTI #
32908092
|
Verical | HIGH-CAPACITANCE SNAP-IN 85 DEGREE C,16 VDC TO 500 VDC RATED VOLTAGE RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 345 |
|
$13.6300 / $15.4100 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 400V, 20% +TOL, 20% -TOL, 1200UF, THROUGH HOLE MOUNT | 77 |
|
$13.0860 / $14.1765 | Buy Now |
DISTI #
C1S154100350735
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 345 |
|
$15.3000 / $19.4000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1200uF ±20% - 400V - 85°C - Through Hole Snap-In - 50mm x 50mm Dia. RoHS: Compliant |
345 Partner Stock |
|
$20.7400 / $31.0300 | Buy Now |