Part Details for 382A023-4/86-0 by TE Connectivity
Overview of 382A023-4/86-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382A023-4/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1742
|
Newark | 382A023-4/86-0 |Raychem Te Connectivity 382A023-4/86-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4800 / $28.3600 | Buy Now |
DISTI #
2266-382A023-4/86-0-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 Y SZ23 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$52.0400 | Buy Now |
DISTI #
A125956-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 Y SZ23 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1897 / $41.0700 | Buy Now |
DISTI #
650-382A023-4/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-TRANSITION RoHS: Compliant | 30 |
|
$29.7500 / $32.0500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Transition Y Style Flexible Polyolefin RoHS: Compliant |
43 In Stock |
|
$27.4700 / $36.8300 | Buy Now |
DISTI #
77312928
|
Verical | Heat Shrink Transition Y Style Polyolefin Flexible Modified Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 76 |
|
$46.5915 / $49.3731 | Buy Now |
DISTI #
59386809
|
Verical | Heat Shrink Transition Y Style Polyolefin Flexible Modified Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2011 | Americas - 34 |
|
$36.8464 / $46.6203 | Buy Now |
DISTI #
19789200
|
Verical | Heat Shrink Transition Y Style Polyolefin Flexible Modified Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$48.8000 | Buy Now |
|
Quest Components | 54 |
|
$74.2149 / $92.7686 | Buy Now | |
DISTI #
372681-000
|
TTI | Cable Mounting & Accessories 382A023-4/86-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 174 In Stock |
|
$26.7200 / $31.0300 | Buy Now |