Part Details for 382A012-4/86-0 by TE Connectivity
Overview of 382A012-4/86-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382A012-4/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K5368
|
Newark | Heat Shrink Boot, Y Trans, 13.21Mm Id, Po, Black, Boot Configuration:Y Transition, I.d. Supplied - Imperial:0.52", I.d. Supplied - Metric:13.21Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:1.64", Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity 382A012-4/86-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$23.5100 / $30.4500 | Buy Now |
DISTI #
A132259-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT Y SZ12 BLK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
114 In Stock |
|
$21.3520 / $38.3800 | Buy Now |
DISTI #
42K5368
|
Avnet Americas | Cable Accessories Transition Polyolefin - Bulk (Alt: 42K5368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 39 Partner Stock |
|
$24.4800 / $30.4500 | Buy Now |
DISTI #
468963-000
|
Avnet Americas | Cable Accessories Transition Polyolefin - Bulk (Alt: 468963-000) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$17.9520 / $24.3336 | Buy Now |
DISTI #
650-382A012-4/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-TRANSITION RoHS: Compliant | 0 |
|
$21.3500 / $28.9300 | Order Now |
DISTI #
RYC382A012-4/86-0
|
Heilind Electronics | 468963-000 ALIAS #:7-1193514-8 | Americas - 1 in Stock61 On Order |
|
$24.8302 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Transition Y Style Polyolefin Black RoHS: Compliant |
178 In Stock |
|
$19.1800 / $28.9300 | Buy Now |
DISTI #
85020321
|
Verical | Heat Shrink Transition Y Style Polyolefin Flexible Modified Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2418 | Americas - 151 |
|
$23.2934 / $42.3619 | Buy Now |
DISTI #
16872089
|
Verical | Heat Shrink Transition Y Style Polyolefin Flexible Modified Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$29.4500 / $34.1300 | Buy Now |
|
Quest Components | 1 |
|
$24.8446 | Buy Now |