Part Details for 382A012-4/180-0 by TE Connectivity
Overview of 382A012-4/180-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382A012-4/180-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4036
|
Newark | 382A012-4/180-0 |Raychem Te Connectivity 382A012-4/180-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$29.4800 | Buy Now |
DISTI #
45M1712
|
Newark | 382A012-4/180-0 |Raychem Te Connectivity 382A012-4/180-0 RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1200 / $24.8900 | Buy Now |
DISTI #
382A012-4/180-0-ND
|
DigiKey | FLEX POLY MOLDED PART Min Qty: 175 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2502 | Buy Now |
DISTI #
650-382A012-4/180-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-TRANSITION RoHS: Not Compliant | 0 |
|
$28.2500 | Order Now |
DISTI #
RYC382A012-4/180-0
|
Heilind Electronics | 382A012-4/180-0 | Americas - 0 in Stock |
|
$28.3676 / $28.7911 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Y-Transition - Flexible Polyolefin - Black RoHS: Compliant |
87 In Stock |
|
$29.4200 / $49.9800 | Buy Now |
DISTI #
82778428
|
Verical | Heat Shrink Transition Y Style Polyolefin Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1905 | Americas - 65 |
|
$39.0260 / $64.9740 | Buy Now |
DISTI #
82778098
|
Verical | Heat Shrink Transition Y Style Polyolefin Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$30.0600 | Buy Now |
DISTI #
RYC382A012-4/180-0
|
Interstate Connecting Components | 382A012-4/180-0 | 0 |
|
$28.3676 / $28.7911 | Buy Now |
DISTI #
000000000001100704
|
Sager | Heat Shrink Cable Boots & End Caps HS-TRANSITION Min Qty: 1 | 0 |
|
$27.0100 / $33.7600 | Buy Now |