Part Details for 382LX563M035N082 by Cornell Dubilier Electronics Inc
Overview of 382LX563M035N082 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382LX563M035N082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2095-ND
|
DigiKey | CAP ALUM 56000UF 20% 35V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
35 In Stock |
|
$14.9700 / $20.4500 | Buy Now |
DISTI #
382LX563M035N082
|
TTI | Aluminum Electrolytic Capacitors - Snap In 56K uF 35 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Bulk |
Americas - 384 In Stock |
|
Buy Now |
Part Details for 382LX563M035N082
382LX563M035N082 CAD Models
382LX563M035N082 Part Data Attributes
|
382LX563M035N082
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
382LX563M035N082
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4.2 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 10300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 382LX563M035N082
This table gives cross-reference parts and alternative options found for 382LX563M035N082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 382LX563M035N082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
382LX563M035N082V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56000uF, | Cornell Dubilier Electronics Inc | 382LX563M035N082 vs 382LX563M035N082V |
ALC10H563EL035 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 382LX563M035N082 vs ALC10H563EL035 |
382LX563M035N082AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56000uF, | Cornell Dubilier Electronics Inc | 382LX563M035N082 vs 382LX563M035N082AD |
ALC10F563EL035 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 382LX563M035N082 vs ALC10F563EL035 |
ALC10G563EL035 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 382LX563M035N082 vs ALC10G563EL035 |
ECET1VP563FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 382LX563M035N082 vs ECET1VP563FA |
ALC10C563EL035 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 382LX563M035N082 vs ALC10C563EL035 |
382LX563M035N082VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56000uF, | Cornell Dubilier Electronics Inc | 382LX563M035N082 vs 382LX563M035N082VD |
382LX563M035N082VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56000uF, | Cornell Dubilier Electronics Inc | 382LX563M035N082 vs 382LX563M035N082VS |