Part Details for 382LX471M500N052D by Cornell Dubilier Electronics Inc
Overview of 382LX471M500N052D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 382LX471M500N052D
382LX471M500N052D CAD Models
382LX471M500N052D Part Data Attributes
|
382LX471M500N052D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
382LX471M500N052D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 257 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 3780 mA |
Alternate Parts for 382LX471M500N052D
This table gives cross-reference parts and alternative options found for 382LX471M500N052D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 382LX471M500N052D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC2H477M40050HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 382LX471M500N052D vs HC2H477M40050HA |
382LX471M500N052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 382LX471M500N052D vs 382LX471M500N052AD |
382LX471M500N052VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 382LX471M500N052D vs 382LX471M500N052VSD |