-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2125-ND
|
DigiKey | CAP ALUM 1200UF 20% 450V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1785 In Stock |
|
$8.3250 / $9.4600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 4 pin Snap-In - 1200uF - 450VDC - 40mm Dia x 80mm RoHS: Compliant | 0 |
|
$8.5300 / $23.9800 | Buy Now |
DISTI #
382LX122M450N082
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1200uF 450 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Bulk |
Americas - 600 In Stock |
|
$8.3300 / $8.7500 | Buy Now |
|
Perfect Parts Corporation | 157 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
382LX122M450N082
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
382LX122M450N082
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.2045 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4850 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 382LX122M450N082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 382LX122M450N082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43510A5128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 382LX122M450N082 vs B43510A5128M000 |
B43510A5128M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 382LX122M450N082 vs B43510A5128M007 |
B43510A5128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 382LX122M450N082 vs B43510A5128M000 |
B43510A5128M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 382LX122M450N082 vs B43510A5128M007 |