Part Details for 382LX102M500B082V by Cornell Dubilier Electronics Inc
Overview of 382LX102M500B082V by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382LX102M500B082V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1219
|
Newark | Capacitor Alum Elec, 1000Uf, 500V, Capacitance:1000Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Product Range:382Lx Series Rohs Compliant: Yes |Cornell Dubilier 382LX102M500B082V RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3300 / $25.0700 | Buy Now |
DISTI #
382LX102M500B082V-ND
|
DigiKey | CAP ALUM 1000UF 20% 500V SNAP TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
96 In Stock |
|
$24.9831 / $39.5500 | Buy Now |
DISTI #
598-82LX102M500B082V
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 500V 20% RoHS: Compliant | 0 |
|
$24.7700 / $24.8300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 500V - 85°C - Through Hole Snap-In - 80mm x 50mm Dia. RoHS: Compliant |
126 In Stock |
|
$25.3600 / $43.0800 | Buy Now |
DISTI #
63493754
|
Verical | Cap Aluminum Lytic 1000uF 500V 20% (50 X 80mm) Snap-In 0.199 Ohm 5050mA 3000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 122 |
|
$30.4353 / $50.6824 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1000uF ±20% - 500V - 85°C - Through Hole Snap-In - 80mm x 50mm Dia. RoHS: Compliant |
126 In Stock |
|
$25.3600 / $43.0800 | Buy Now |
Part Details for 382LX102M500B082V
382LX102M500B082V CAD Models
382LX102M500B082V Part Data Attributes
|
382LX102M500B082V
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
382LX102M500B082V
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.1213 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 5050 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 382LX102M500B082V
This table gives cross-reference parts and alternative options found for 382LX102M500B082V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 382LX102M500B082V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
382LX102M500B082VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 382LX102M500B082V vs 382LX102M500B082VD |
382LX102M500B082VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 382LX102M500B082V vs 382LX102M500B082VSD |