Memory
3829418BZC
Micross Components
Description: Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28

Overview of 3829418BZC by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3829418BZC by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3829418BZC by Micross Components

3829418BZC
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e4
Length
35.56 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.06 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 3829418BZC
    Micross Components
    Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for 3829418BZC

This table gives cross-reference parts and alternative options found for 3829418BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3829418BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C161A-15PC Standard SRAM, 16KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor 3829418BZC vs CY7C161A-15PC
FT6264-15PI Standard SRAM, Force Technologies Ltd 3829418BZC vs FT6264-15PI
P4C164L-15DM Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 3829418BZC vs P4C164L-15DM
L7C186CM15 Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 LOGIC Devices Inc 3829418BZC vs L7C186CM15
FT61982L-15DM Standard SRAM, 16KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd 3829418BZC vs FT61982L-15DM
FT6164L-15CM Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd 3829418BZC vs FT6164L-15CM
FT6264L-15CMLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd 3829418BZC vs FT6264L-15CMLF
FT6264L-15PI Standard SRAM Force Technologies Ltd 3829418BZC vs FT6264L-15PI
FT61982L-15CM Standard SRAM, 16KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd 3829418BZC vs FT61982L-15CM
P4C164-15PM Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 3829418BZC vs P4C164-15PM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3829418BZC by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3829418BZC by Micross Components

  • Please alert me when 3829418BZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3829418BZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3829418BZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3829418BZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3829418BZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3829418BZC by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: