Part Details for 3829414BUC by Micross Components
Overview of 3829414BUC by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3829414BUC
3829414BUC CAD Models
3829414BUC Part Data Attributes
|
3829414BUC
Micross Components
Buy Now
Datasheet
|
Compare Parts:
3829414BUC
Micross Components
Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e4 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 3829414BUC
This table gives cross-reference parts and alternative options found for 3829414BUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3829414BUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6264L-25LM | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | 3829414BUC vs FT6264L-25LM |
3829415BUC | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 3829414BUC vs 3829415BUC |
FT6264-25LSMBLF | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Force Technologies Ltd | 3829414BUC vs FT6264-25LSMBLF |
5962-3829415MUA | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | 3829414BUC vs 5962-3829415MUA |
P4C164L-25LSMBLF | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 3829414BUC vs P4C164L-25LSMBLF |
FT6264L-25LSMB | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | 3829414BUC vs FT6264L-25LSMB |
P4C164L-25LSMLF | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 3829414BUC vs P4C164L-25LSMLF |
P4C164L-25LMLF | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 3829414BUC vs P4C164L-25LMLF |
FT6264L-25LSMBLF | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Force Technologies Ltd | 3829414BUC vs FT6264L-25LSMBLF |
P4C164-25LM | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 3829414BUC vs P4C164-25LM |