Part Details for 382876-000 by TE Connectivity
Overview of 382876-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382876-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382876-000
|
Avnet Americas | High Performance Cable 2Conductors 12AWG 5.49mm Tin Plated Copper Blue/Red 600VAC - Cable Rools/Shrink Tubing (Alt: 382876-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0079 / $2.2670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.0800 | Buy Now |
DISTI #
RYC44A0121-12-2/6-US
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0121-12-2/6-US | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0121-12-2/6-US RoHS: Compliant | 0 |
|
$2.0100 / $5.5100 | Buy Now |
DISTI #
RYC44A0121-12-2/6-US
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0121-12-2/6-US | 0 |
|
Buy Now | |
DISTI #
000000000006332021
|
Sager | Multi-Conductor Cables 44A0121-12-2/6 Min Qty: 1 | 0 |
|
$2.2700 / $2.8400 | Buy Now |
|
Master Electronics | 44A0121-12-2/6-US RoHS: Compliant | 0 |
|
$2.0100 / $5.5100 | Buy Now |
Part Details for 382876-000
382876-000 CAD Models
382876-000 Part Data Attributes
|
382876-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382876-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |