Part Details for 382830-4 by TE Connectivity
Overview of 382830-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 382830-4
382830-4 CAD Models
382830-4 Part Data Attributes:
|
382830-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382830-4
TE Connectivity
SIMM/DIMM SOCKET,80 CONTACTS,1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STD.DRAM,3.3VOLT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.297 inch | |
Body Depth | 0.5 inch | |
Body Length | 5.876 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | EJECT LEVER | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.075 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for 382830-4
This table gives cross-reference parts and alternative options found for 382830-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 382830-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
382826-2 | SIMM/DIMM SOCKET,80 CONTACTS,1 | TE Connectivity | 382830-4 vs 382826-2 |
382830-9 | SIMM/DIMM SOCKET,80 CONTACTS,1 | TE Connectivity | 382830-4 vs 382830-9 |
382830-2 | SIMM/DIMM SOCKET,80 CONTACTS,1 | TE Connectivity | 382830-4 vs 382830-2 |
382826-8 | SIMM/DIMM SOCKET,80 CONTACTS,1 | TE Connectivity | 382830-4 vs 382826-8 |
300HBS1R10P | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | On-Shore Technology Inc | 382830-4 vs 300HBS1R10P |
382830-3 | SIMM/DIMM SOCKET,80 CONTACTS,1 | TE Connectivity | 382830-4 vs 382830-3 |
382830-1 | SIMM/DIMM SOCKET,80 CONTACTS,1 | TE Connectivity | 382830-4 vs 382830-1 |
382826-5 | SIMM/DIMM SOCKET,80 CONTACTS,1 | TE Connectivity | 382830-4 vs 382826-5 |
382830-8 | SIMM/DIMM SOCKET,80 CONTACTS,1 | TE Connectivity | 382830-4 vs 382830-8 |
382826-7 | SIMM/DIMM SOCKET,80 CONTACTS,1 | TE Connectivity | 382830-4 vs 382826-7 |