Part Details for 38280-0104 by Molex
Overview of 38280-0104 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38280-0104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2002
|
Newark | Terminal Block, Barrier, 4Pos, 6Awg, No. Of Rows:2 Row, No. Of Positions:4Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:6Awg, Pitch Spacing:17.46Mm, Rated Current:50A, Rated Voltage:300V, Product Range:38280 Series Rohs Compliant: Yes |Molex 38280-0104 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 38280-0104
38280-0104 CAD Models
38280-0104 Part Data Attributes:
|
38280-0104
Molex
Buy Now
Datasheet
|
Compare Parts:
38280-0104
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |