Part Details for 3828-1 by Eaton Bussmann
Overview of 3828-1 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3828-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C2753
|
Newark | Buss Fuseblock |Eaton Bussmann 3828-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3900 / $16.7100 | Buy Now |
DISTI #
283-3711-ND
|
DigiKey | FUSE BLOCK CART 250V 30A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$11.1753 / $21.5200 | Buy Now |
|
Onlinecomponents.com | Fuse Block 30A 250V Lug Screw Mount RoHS: Compliant |
55 In Stock |
|
$10.3900 / $13.4200 | Buy Now |
DISTI #
3828-1
|
TME | Fuse holder, cylindrical fuses, screw, 6.3x25.4mm, 30A, 250VAC Min Qty: 10 | 0 |
|
$16.0900 | RFQ |
|
Master Electronics | Fuse Block 30A 250V Lug Screw Mount RoHS: Compliant |
55 In Stock |
|
$10.3900 / $13.4200 | Buy Now |