Part Details for 382582-000 by TE Connectivity
Overview of 382582-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382582-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382582-000
|
Avnet Americas | Cable 3 Conductor 14 AWG Spec 44 Tin Plated Copper Polyalkene 600V White - Bulk (Alt: 382582-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 304 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005739275
|
Sager | Multi-Conductor Cables 44A1131-14-0/2/9-9 | 0 |
|
Buy Now |
Part Details for 382582-000
382582-000 CAD Models
382582-000 Part Data Attributes
|
382582-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382582-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |