Part Details for 3825020300SD by Essentra Components
Overview of 3825020300SD by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3825020300SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3825020300SD-ND
|
DigiKey | THREADED STUD, 1/4-20 THREAD, 3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
421 In Stock |
|
$0.3181 / $0.8200 | Buy Now |
DISTI #
144-3825020300SD
|
Mouser Electronics | Screws & Fasteners Threaded Stud, 1/4-20 Thread, 3 in Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.2650 / $0.6700 | Order Now |
DISTI #
72081958
|
RS | Threaded Stud, 1/4-20 Thread, 3 in Lg | Essentra Components 3825020300SD RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2550 / $0.2750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1856 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Threaded Rod - Thread Size 1/4-20 - RoHS: Compliant | 0 |
|
$0.1498 / $0.2366 | Buy Now |
Part Details for 3825020300SD
3825020300SD CAD Models
3825020300SD Part Data Attributes
|
3825020300SD
Essentra Components
Buy Now
|
Compare Parts:
3825020300SD
Essentra Components
|
Samacsys Manufacturer | Essentra Components |