Part Details for 3825020200SD by Essentra Components
Overview of 3825020200SD by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3825020200SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3825020200SD-ND
|
DigiKey | THREADED STUD, 1/4-20 THREAD, 2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2933 In Stock |
|
$0.1507 / $0.3900 | Buy Now |
DISTI #
144-3825020200SD
|
Mouser Electronics | Screws & Fasteners Threaded Stud, 1/4-20 Thread, 2 in Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.1500 / $0.3900 | Order Now |
DISTI #
72081956
|
RS | Threaded Stud, 1/4-20 Thread, 2 in Lg | Essentra Components 3825020200SD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2770 / $0.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1342 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Threaded Rod - Thread Size 1/4-20 - RoHS: Compliant | 0 |
|
$0.1001 / $0.1600 | Buy Now |