Part Details for 3825020100SD by Essentra Components
Overview of 3825020100SD by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3825020100SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3825020100SD-ND
|
DigiKey | THREADED STUD, 1/4-20 THREAD, 1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4986 In Stock |
|
$0.0834 / $0.1700 | Buy Now |
DISTI #
144-3825020100SD
|
Mouser Electronics | Screws & Fasteners Threaded Stud, 1/4-20 Thread, 1 in Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0830 / $0.1500 | Order Now |
DISTI #
72081954
|
RS | Threaded Stud, 1/4-20 Thread, 1 in Lg | Essentra Components 3825020100SD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0890 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Threaded Rod - Thread Size 1/4-20 - RoHS: Compliant | 0 |
|
$0.0673 / $0.1134 | Buy Now |