Part Details for 382444-1 by TE Connectivity
Overview of 382444-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 382444-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382444-1-ND
|
DigiKey | CONN SOCKET SIP 6POS TIN-LEAD Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for 382444-1
382444-1 CAD Models
382444-1 Part Data Attributes
|
382444-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382444-1
TE Connectivity
SIP6, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP6 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Number of Contacts | 6 |