Part Details for 382403-000 by TE Connectivity
Overview of 382403-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76382-403LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle. |
Price & Stock for 382403-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382403-000
|
Avnet Americas | 44A1121-22-0/9-0 - Bulk (Alt: 382403-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC44A1121-22-0/9-0
|
Heilind Electronics | CABLE,RADIATION-CROSSLINK POLYALKENE-INSULATED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A1121-22-0/9-0
|
Interstate Connecting Components | CABLE,RADIATION-CROSSLINK POLYALKENE-INSULATED | 0 |
|
Buy Now |
Part Details for 382403-000
382403-000 CAD Models
382403-000 Part Data Attributes
|
382403-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382403-000
TE Connectivity
44A1121-22-0/9-0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |