Part Details for 382373-000 by TE Connectivity
Overview of 382373-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382373-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382373-000
|
Avnet Americas | High Performance Cable 2Conductors 18AWG 4.72mm Tin Plated Copper White 1000V - Cable Rools/Shrink Tubing (Alt: 382373-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4068 / $2.7174 | Buy Now |
DISTI #
RYC44A1221-18-0/9-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1221-18-0/9-9 | Americas - 0 in Stock |
|
$2.8545 / $2.8971 | Buy Now |
|
Onlinecomponents.com | 44A1221-18-0/9-9 |
275 Partner Stock |
|
$2.9100 / $5.1900 | Buy Now |
DISTI #
RYC44A1221-18-0/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1221-18-0/9-9 | 0 |
|
$2.8545 / $2.8971 | Buy Now |
|
Master Electronics | 44A1221-18-0/9-9 |
275 Partner Stock |
|
$2.9100 / $5.1900 | Buy Now |
Part Details for 382373-000
382373-000 CAD Models
382373-000 Part Data Attributes
|
382373-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382373-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |