Part Details for 382275 CAL DU by Extech by FLIR
Overview of 382275 CAL DU by Extech by FLIR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382275 CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6103
|
Newark | Power Supply Cal W/Du, Adj, 600W, 30V, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:1V, Output Voltage Max:30V, Output Current Min:1A, Output Current Max:20A, Power Rating:600W, Product Range:- Rohs Compliant: Yes |Extech Instruments 382275 CAL DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
Buy Now |